onsemi1N5357BRLGZener
Zener Diode Single 20V 5% 3Ohm 5000mW 2-Pin Case 017AA-01 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 400 | |
| 1.2 | |
| 5000 | |
| 65 | |
| 0.5 | |
| 237 | |
| 3 | |
| 5000 | |
| -65 | |
| 200 | |
| 21 | |
| 19 | |
| Tape and Reel | |
| Diameter | 3.68(Max) mm |
| Mounting | Through Hole |
| Package Length | 8.89(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case 017AA-01 |
| 2 | |
| Lead Shape | Through Hole |
If you need a diode to operate in the reverse breakdown region then use a voltage regulator 1N5357BRLG zener diode from ON Semiconductor. Its maximum power dissipation is 5000 mW. Its test current is 65 mA. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 237 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has an operating temperature range of -65 °C to 200 °C. This zener device has a nominal voltage of 20 V and a voltage tolerance of 5%. It is made in a single configuration.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

