| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1.1 | |
| 500 | |
| 3.8 | |
| 0.1 | |
| 13.8 | |
| 58 | |
| 500 | |
| -65 | |
| 175 | |
| 0.092%/K | |
| Ammo | |
| 0.125 | |
| Diameter | 1.7(Max) |
| Mounting | Through Hole |
| Package Length | 3.9(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Now you can operate a diode in its reverse breakdown region by using a voltage regulator 1N5257B-TAP zener diode from Vishay. Its maximum leakage current is 0.1 μA. Its test current is 3.8 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 33 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

