Sensitron Semiconductor1N4963USJANTXZener
Zener Diode Single 16V 5% 3.5Ohm 5000mW 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 16 | |
| 5% | |
| 1100 | |
| 5000 | |
| 75 | |
| 5 | |
| 3.5 | |
| 5000 | |
| -55 | |
| 175 | |
| Military | |
| 0.08%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
