Vishay1N4743A-TAPZener

Diode Zener Single 13V 5% 1300mW 2-Pin DO-41 Ammo

Need to run a diode in the breakdown region? No problem, use a voltage regulator 1N4743A-TAP zener diode from Vishay. Its test current is 19 mA. Its maximum leakage current is 5 μA. This device has a maximum regulator current of 69 mA. Its maximum power dissipation is 1300 mW. This zener device has a nominal voltage of 13 V and a voltage tolerance of 5%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 25000 Minimum 25000
  • Manufacturer Lead Time:
    10 settimane
    • Price: $0.0389
    1. 25000+$0.0389

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.