NXP Semiconductors1N4733A,113Zener
Zener Diode Single 5.1V 5% 7Ohm 1000mW 2-Pin DO-41 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.1 | |
5% | |
1.2 | |
1000 | |
49 | |
10 | |
178 | |
0.5 | |
7 | |
-65 | |
200 | |
Tape and Reel | |
Diameter | 2.6(Max) mm |
Mounting | Through Hole |
Package Length | 4.8(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |
The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator 1N4733A,113 zener diode from NXP Semiconductors. This device has a maximum regulator current of 178 mA. Its test current is 49 mA. Its maximum power dissipation is 1000@Ta=50C mW. Its maximum leakage current is 10 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 200 °C. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.