| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 100 | |
| 2300 | |
| 1.5 | |
| 13000 | |
| -55 | |
| 150 | |
| Mounting | Stud |
| Package Height | 41(Max) |
| Package Width | 26.92(Max) |
| Package Length | 31.07(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-8 |
| 2 | |
| Lead Shape | Terminal Stud |
Converting from AC to DC is simple when using a switching diode 1N3294A rectifier from GeneSiC Semiconductor. Its peak non-repetitive surge current is 2300 A, while its maximum continuous forward current is 100 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.