| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13(Max) | |
| 5% | |
| 10000 | |
| 500 | |
| 2 | |
| 10000 | |
| Mounting | Stud |
| Package Height | 21.8(Max) |
| Package Width | 11.1(Max) |
| Package Length | 12.81(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-4 |
| 2 | |
| Lead Shape | Terminal Stud |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

