10-25% di sconto
TE Connectivity1EDPFiltri di alimentazione
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8548.00.00.00 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose RFI | |
| 1 | |
| 0.38 | |
| 250VAC | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -10 | |
| 40 | |
| 36.6 | |
| 31.5 | |
| 24.15 |
This 1EDP power line filter from TE Connectivity comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 1. It has an operating frequency of 50|60 Hz. This power line filter has an operating temperature range of -10 °C to 40 °C. The 1EDP power line filter has a PC pin termination style. This product is 36.6 mm long, 24.15 mm tall and 31.5 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

