PHOENIX CONTACT1990300Blocchi terminali connettore
Conn PC Terminal Block 8 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 8 | |
| 5 | |
| 1 | |
| 8 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 40 | |
| 11.2 | |
| 18 | |
| Cream | |
| Through Hole |
When you implement this pc terminal block 1990300 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This is a 1-row connector. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 24 A. 1990300 is housed in polyamide. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.