PHOENIX CONTACT1988901Blocchi terminali connettore
Conn PC Terminal Block 12 POS 5mm Solder Thru-Hole 17.5A
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 5 | |
| 1 | |
| 12 | |
| Solder | |
| 17.5 | |
| 400V | |
| 5 | |
| -40 | |
| 105 | |
| 12.253 | |
| 60 | |
| 12.8 | |
| 11.9 | |
| Green | |
| Through Hole |
This pc terminal block 1988901 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 5 mm. 1988901 is housed in polyamide. This device has a maximum current rating of 24 A. This product is 60 mm long, 11.9 mm tall and 12.8 mm deep. Its wire is 14-26 AWG. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.