PHOENIX CONTACT1985292Blocchi terminali connettore
Conn PC Terminal Block 12 POS 3.5mm Solder ST Thru-Hole 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 12 | |
| 3.5 | |
| 1 | |
| 12 | |
| Solder | |
| Straight | |
| 8 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 5.978 | |
| 43.5 | |
| 12 | |
| 13.1 | |
| Green | |
| Through Hole |
Ideal for testing purposes this spring cage 1985292 PCB terminal block manufactured from Phoenix Contact will exceed your needs. Its pitch is 3.5 mm. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. 1985292 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-20 AWG. This product is 43.5 mm long, 13.1 mm tall and 12 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

