PHOENIX CONTACT1962707Blocchi terminali connettore
Conn Terminal Block F 3 POS 5.08mm Push-In Spring RA Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 3 | |
| 5.08 | |
| 2 | |
| 3 | |
| Push-In Spring | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 7.726 | |
| 40.6 | |
| 25.7 | |
| 22.1 | |
| Green | |
| Cable Mount |
Never worry about wires becoming undone by implementing this 1962707 PCB terminal block developed by Phoenix Contact. This F connector has 6 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a female type gender. This is a 2-row connector. It has a right angle body orientation. Its pitch is 5.08 mm. 1962707 is housed in polyamide. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. This product is 40.6 mm long, 22.1 mm tall and 25.7 mm deep.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

