PHOENIX CONTACT1936021Piastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard

Thanks to Phoenix Contact's shrouded 1936021 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector has 3 contacts that are plated with tin. It has a maximum voltage rating of 320 V. It has a header type gender. This is a 1-row connector. Its pitch is 5.08 mm. It has a straight body orientation. This device has a maximum current rating of 12 A. 1936021 is housed in green polybutylene terephthalate. This product is 21.06 mm long, 12 mm tall and 8.6 mm deep. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 settimane
    • Price: $1.1800
    1. 50+$1.1800
    2. 100+$0.9688

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.