PHOENIX CONTACT1934939Blocchi terminali connettore
Conn Terminal Block 9 POS 5mm Screw Straight/Right Angle Cable Mount 12A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| 9 | |
| 5 | |
| 1 | |
| 9 | |
| Screw | |
| Straight/Right Angle | |
| 12 | |
| 400V | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.203 | |
| 45 | |
| 15 | |
| 11.4 | |
| Green | |
| Cable Mount |
Phoenix Contact's 1934939 PCB terminal block will ensure strong connections between circuits. This is a 1-row connector. It has a right angle/straight body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. 1934939 is housed in polyamide. This device has a maximum current rating of 12 A. This product is 45 mm long, 11.4 mm tall and 15 mm deep. It uses the solder termination method. Its wire is 14-26 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

