PHOENIX CONTACT1933299Piastre connettori e prese PCB
Conn Unshrouded Header M 13 POS 5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| M | |
| 13 | |
| 1 | |
| Solder | |
| 5 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.6 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 2.207 | |
| 65 | |
| 2.8 | |
| 9.5 | |
| 3.5 | |
| Through Hole |
Make strong and binding connections on your circuit boards by adopting this unshrouded 1933299 connector from Phoenix Contact. This M connector has 13 contacts that are plated with tin. It has a straight body orientation. It has a male type gender. This is a 1-row connector. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1933299 is housed in black polyamide. This product is 65 mm long, 9.5 mm tall and 2.8 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

