PHOENIX CONTACT1932805Blocchi terminali connettore
Conn PC Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 2 | |
| 5 | |
| 2 | |
| Solder | |
| Straight | |
| 24 | |
| 400V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 2.87 | |
| 9.5 | |
| 9.5 | |
| Black | |
| Through Hole |
Need to ensure strong connections between circuits? This 1932805 PCB terminal block from Phoenix Contact will do just that! It has a straight body orientation. It has a maximum voltage rating of 400 V. Its pitch is 5 mm. This device has a maximum current rating of 16 A. It uses the solder termination method. This product is 9.5 mm long. Its wire is 14-24 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

