HARTING19300241521Adattatori Shrink Boot
Hood 90° 24B Shell Size Powder Die Cast Aluminum Double Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 24B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood |
Protect and connect parts of a cable with this hood 19300241521 backshell manufactured from Harting. Its shell size is 24. This has a Connector Rectangular connector. This product is 56 mm tall. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

