HARTING19300161231Adattatori Shrink Boot
Surface Mount Housing 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 25 | |
| 16B | |
| 90° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Surface Mount Housing | |
| 138.4 | |
| Han® |
This housing 19300161231 connector accessory from Harting will make a better and stronger connection for your wires. It has a straight body orientation. This part has an operating temperature of -40 to 125 °C. This product is 117 mm long and 57 mm.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

