HARTING19300100465Adattatori Shrink Boot
Hood 180° 10B Shell Size Powder Die Cast Aluminum Double Lock Han®
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20 | |
| 10B | |
| Connector Rectangular | |
| 180° | |
| Die Cast Aluminum | |
| Powder | |
| Double Lock | |
| -40 | |
| 125 | |
| Dust Gray | |
| Hood | |
| 72.6 | |
| Han® |
Easily provide backshell to a bundle of wires with this hood 19300100465 backshell from Harting. Its shell size arrangement has powder plating. This product is 72.6 mm long, 57 mm tall and 72 mm deep. This cable strain relief has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

