ITT Corporation192900-0000Contatto connettore
Contact PIN Crimp ST Cable Mount 16-18AWG Reel
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 16 | |
| -55 | |
| 125 | |
| Reel | |
| 27.69 | |
| 16-18 | |
| Cable Mount |
This 192900-0000 connector contact from ITT will produce a strong wired connection. It has a straight body orientation. This device has a maximum current rating of 16 A. This has a Connector Circular connector. Its wire is 16-18 AWG. This product is 27.69 mm long. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C. It uses the crimp termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.