PHOENIX CONTACT1905214Blocchi terminali connettore

Conn PC Terminal Block 1 POS Solder ST Thru-Hole 24A

Join your electrical circuits and ensure strong connections with this pc terminal block 1905214 PCB terminal block from Phoenix Contact. It has a maximum voltage rating of 400 V. It has a straight body orientation. This is a 1-row connector. 1905214 is housed in polyamide. This device has a maximum current rating of 24 A. It uses the solder termination method. This product is 5.08 mm long, 14.2 mm tall and 16.85 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    8 settimane
    • Price: $0.4188
    1. 50+$0.4188
    2. 100+$0.4016
    3. 450+$0.3644

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.