Molex190120034Terminali connettore
Quick Disconnect Terminal 10-12AWG Brass Yellow F 26.16mm Tin InsulKrimp™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| 5.143 | |
| Straight | |
| Tin | |
| 10-12 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 1.919 | |
| 26.16 | |
| 6.35 | |
| Yellow | |
| InsulKrimp™ | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

