PHOENIX CONTACT1889288Blocchi terminali connettore
Conn PC Terminal Block 1 POS Solder Thru-Hole 16A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 1 | |
| 2 | |
| 1 | |
| Solder | |
| 16 | |
| 400V | |
| -40 | |
| 100 | |
| 3.218 | |
| 6 | |
| 21 | |
| 26 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1889288 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 400 V. This device has a maximum current rating of 16 A. 1889288 is housed in polyamide. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.