PHOENIX CONTACT1881574Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 4 POS 2.5mm Solder ST Top Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.5 | |
| Straight | |
| 4 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 0.839 | |
| 11.9 | |
| 8.1 | |
| 10.1 | |
| 3.5 | |
| Through Hole |
This shrouded 1881574 header connector from Phoenix Contact is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector has 4 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a header type gender. It has a straight body orientation. Its pitch is 2.5 mm. This is a 1-row connector. This device has a maximum current rating of 4 A. 1881574 is housed in green polyamide. This product is 11.9 mm long, 10.1 mm tall and 8.1 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

