10-25% di sconto
PHOENIX CONTACT1873650Blocchi terminali connettore
Conn Spring Cage F 2 POS 5.08mm Push-In Spring RA Cable Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Spring Cage | |
| F | |
| 2 | |
| 5.08 | |
| 1 | |
| 2 | |
| Push-In Spring | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 3.646 | |
| 10.78 | |
| 26.6 | |
| 16.8 | |
| Green | |
| Cable Mount |
Know that you will have strong connections between circuits when you use Phoenix Contact's spring cage 1873650 PCB terminal block. This F connector has 2 contacts that are plated with tin. It has a right angle body orientation. Its pitch is 5.08 mm. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1873650 is housed in polyamide. This product is 10.78 mm long, 16.8 mm tall and 26.6 mm deep. Its wire is 12-24 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

