PHOENIX CONTACT1853531Connettore rettangolare
Conn Rectangular M 4Power/1Ground POS Screw ST Cable Mount
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| 250V |
Support physical configuration options for jumper posts by mounting this shrouded 1853531 header connector from Phoenix Contact. This HDR connector's 6 contacts that are made out of brass and plated with tin. It has a maximum voltage rating of 250 V. It has a header type gender. This is a 2-row connector. Its pitch is 5 mm. It has a right angle body orientation. This device has a maximum current rating of 10 A. This connector has an operating temperature of -40 to 100 °C. 1853531 is housed in polyamide. This product is 28.2 mm deep. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

