Johanson Dielectrics1850BL15B050ETrasformatore RF

RF Transformer 1:1 6 Terminal SMD

Do you need to change a signal from one impedance to another? Then use this 1850BL15B050E RF transformer from Johanson. It has an operating frequency of 1.7GHz to 2GHz. This RF transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It also has a balun transformer. It has a turn ratio of 1:1. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    14 settimane
    • Price: $0.1819
    1. 4000+$0.1819
    2. 8000+$0.1801
    3. 12000+$0.1783
    4. 20000+$0.1765
    5. 24000+$0.1747
    6. 40000+$0.1730
    7. 60000+$0.1712
    8. 100000+$0.1695
    9. 120000+$0.1678

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.