PHOENIX CONTACT1844154Blocchi terminali connettore
Conn Terminal Block M 7 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| M | |
| 7 | |
| 3.5 | |
| 1 | |
| 7 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 4.4 | |
| 28 | |
| 24.6 | |
| 7.8 | |
| Green | |
| Cable Mount |
When you implement this mb95630h 1844154 PCB terminal block from Phoenix Contact, you will get the best connections results for your circuit! This CISC connector's 8 contacts that are made out of 16.25 and plated with 16.25. Its pitch is 8 mm. It has a maximum voltage rating of 64KB. It has a flash body orientation. This device has a maximum current rating of I2C/LIN/SIO/UART A. 1844154 is housed in 2.5|3.3|5. This product is 2.4 mm deep. It uses the 8kb termination method. Its wire is 8 AWG. This quick disconnect terminal has an operating temperature of 29 °C.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.