TRP Connector1840029-1Interfaccia connettore
Conn Integrated Magnetics RJ-45/Dual USB (3)F 8/4/4 POS Solder RA Thru-Hole 23 Terminal 1/2 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Integrated Magnetics RJ-45/Dual USB | |
| (3)F | |
| 8/4/4 | |
| 23 | |
| 1/2 | |
| Solder | |
| Right Angle | |
| 0 | |
| 70 | |
| 19.36 | |
| 26.01 | |
| 30.74 | |
| Gold Over Nickel/Gold | |
| Phosphor Bronze | |
| Through Hole |
Provide the proper inputs and outputs by using this integrated magnetics rj-45/dual usb 1840029-1 interface connector from TRP Connector. This F/F/F connector's 8 / 4/4 contacts that are made out of phosphor bronze and plated with gold over nickel/gold. This connector has 1/2 ports. It has a right angle body orientation. 1840029-1 is housed in thermoplastic. This interface connector has a minimum operating temperature of 0 °C and a maximum of 70 °C. Its 23 terminals use the solder termination method. This product is 19.36 mm long, 30.74 mm tall and 26.01 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

