PHOENIX CONTACT1836066Blocchi terminali connettore

Conn PC Terminal Block F 2 POS 5.08mm Screw Cable Mount 12A Cardboard

This 1836066 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 2 F contacts. It has a maximum voltage rating of 250 V. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. Its wire is 12-24 AWG. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    4 settimane
    • Price: $2.932
    1. 50+$2.932
    2. 100+$2.551

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.