| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | 8536.50.90.65 |
| Automotive | No |
| PPAP | No |
| Pole Throw Configuration | SPST |
| Switch Configuration | ON OFF |
| Actuator Style | Rocker |
| Maximum Current Rating (A) | 20@250VAC |
| Inrush Current Rating (A) | 120 |
| Maximum Power Rating (VA) | 745.7 |
| Minimum Insulation Resistance (MOhm) | >100 |
| Maximum Contact Resistance (mOhm) | <100 |
| Electrical Life (Cycles) | 50000 |
| Mechanical Life (Cycles) | 100000 |
| Actuator Color | Black |
| Number of Rows | 1 |
| Row Spacing (mm) | 9.5 |
| Mounting | Panel Mount |
| Termination Style | Solder |
| Number of Terminals | 2 |
| Terminal Length (mm) | 10.8 |
| IP Rating | IP40 |
| Color | Black |
| Housing Material | Polyamide |
| Housing Color | Black |
| Bezel Color | Black |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 55 |
| Body Length (mm) | 31.5 |
| Body Depth (mm) | 14 |
| Body Height (mm) | 18.2 |
| Product Length (mm) | 31.5 |
| Product Depth (mm) | 14 |
| Product Height (mm) | 33.4 |
| Actuator Height (mm) | 4.4 |