PHOENIX CONTACT1830732Piastre connettori e prese PCB
Conn Wire to Board HDR 16 POS 3.81mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 1 | |
| Solder | |
| 3.81 | |
| Straight | |
| 8 | |
| 160V | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 4.838 | |
| 71.35 | |
| 7.25 | |
| 9.2 | |
| Through Hole |
Think of Phoenix Contact's shrouded 1830732 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector has 16 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 160 V. Its pitch is 3.81 mm. This device has a maximum current rating of 8 A. 1830732 is housed in green polybutylene terephthalate. This product is 71.35 mm long, 9.2 mm tall and 7.25 mm deep. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.

