Più cercati
PHOENIX CONTACT1827826Blocchi terminali connettore
Conn Terminal Block F 14 POS 3.81mm Screw RA Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 14 | |
| 3.81 | |
| 1 | |
| 14 | |
| Screw | |
| Right Angle | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 10.604 | |
| 63.73 | |
| 16.1 | |
| 11.1 | |
| Green | |
| Cable Mount |
Keep your connections strong with this 1827826 PCB terminal block from Phoenix Contact utilizing clamps and screws. This F connector has 14 contacts that are plated with tin. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. It has a female type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 8 A. 1827826 is housed in polyamide. This product is 63.73 mm long, 11.1 mm tall and 16.1 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

