PHOENIX CONTACT1827253Blocchi terminali connettore
Conn Terminal Block F 15 POS 3.81mm Screw ST Cable Mount 8A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 15 | |
| 3.81 | |
| 1 | |
| 15 | |
| Screw | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 11.695 | |
| 57.94 | |
| 10.4 | |
| 19.1 | |
| Green | |
| Cable Mount |
Join your electrical circuits and ensure strong connections with this 1827253 PCB terminal block from Phoenix Contact. This F connector has 15 contacts that are plated with tin. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 3.81 mm. It has a maximum voltage rating of 160 V. 1827253 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-28 AWG. This product is 57.94 mm long, 19.1 mm tall and 10.4 mm deep. It uses the screw termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

