PHOENIX CONTACT1826351Blocchi terminali connettore

Conn Terminal Block F 9 POS 5.08mm Screw Cable Mount 12A Cardboard

Get the best connections between your circuits with this 1826351 PCB terminal block from Phoenix Contact. This F connector has 9 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. 1826351 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 45.72 mm long, 15.5 mm tall and 25.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    2 settimane
    • Price: $9.839
    1. 50+$9.839
    2. 100+$9.561

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.