Littelfuse1812L020/60DRFusibile resettabile PTC
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 60VDC 40A 0.8W 0.02s 0.8Ohm SMD Solder Pad 1812 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 60VDC | |
| 40 | |
| 0.2 | |
| 0.4 | |
| 0.8 | |
| 4.4 | |
| 0.8 | |
| 0.02@8A | |
| Solder Pad | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 4.73 X 3.41 X 1 | |
| 4.73(Max) | |
| 3.41(Max) | |
| 1(Max) | |
| 1812 | |
| Surface Mount |
This 1812L020/60DR positive temperature coefficient device from Littelfuse is an automatically resetting fuse. This device has a maximum current rating of 100. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. Mount your resettable fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 4.73(Max) mm long, 1(Max) mm tall and 3.41(Max) mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

