TE Connectivity180398-2Terminali connettore
Quick Disconnect Terminal 13.5-17AWG Brass F 15.49mm Tin Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.14 | |
| Tin | |
| 13.5-17 | |
| 250V | |
| -40 | |
| 110 | |
| Reel|Strip | |
| 17 | |
| 11.4 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

