| RoHS (Unione Europea) | Compliant |
| ECCN (Stati Uniti) | EAR99 |
| Stato del componente | Active |
| Codice HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded/Shielded |
| Core Material | Ferrite |
| Inductance (H) | 33u |
| Tolerance | 10% |
| Inductance Test Frequency (Hz) | 2.5M |
| Maximum DC Current (A) | 0.24 |
| Maximum DC Resistance (Ohm) | 1.37 |
| Minimum Quality Factor | 45 |
| Quality Test Frequency (Hz) | 2.5M |
| Minimum Self Resonant Frequency (Hz) | 34M |
| Mounting | Through Hole |
| Lead Style | Axial |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Maximum Product Diameter (mm) | 4.37 |
| Maximum Product Length (mm) | 10.92 |