PHOENIX CONTACT1792498Blocchi terminali connettore

Conn Terminal Block F 12 POS 5.08mm Screw Cable Mount 12A Cardboard

This 1792498 PCB terminal block manufactured from Phoenix Contact will connect wires together. This F connector has 12 contacts that are plated with tin. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a female type gender. This device has a maximum current rating of 12 A. 1792498 is housed in polyamide. It uses the screw termination method.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    7 settimane
    • Price: $10.58
    1. 50+$10.58

Sistemi di droni più intelligenti: dal progetto al decollo

Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.