PHOENIX CONTACT1792397Piastre connettori e prese PCB
Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder ST Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 7.62 | |
| Straight | |
| 16 | |
| 630V | |
| 5 | |
| 0.64 | |
| -40 | |
| 100 | |
| 50 | |
| 0.95 | |
| 15.24 | |
| 6.8 | |
| 12 | |
| Through Hole |
This shrouded 1792397 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. It has a maximum voltage rating of 630 V. This is a 1-row connector. Its pitch is 7.62 mm. It has a header type gender. This device has a maximum current rating of 16 A. It uses the solder termination method. 1792397 is housed in green polyamide. This product is 15.24 mm long, 12 mm tall and 6.8 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

