PHOENIX CONTACT1792197Blocchi terminali connettore

Conn Terminal Block F 20 POS 5mm Screw ST Cable Mount 12A Cardboard

Easily mend a cutoff point in a circuit by using this 1792197 PCB terminal block from Phoenix Contact. This F connector has 20 contacts that are plated with tin. It has a female type gender. It has a straight body orientation. Its pitch is 5 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1792197 is housed in polyamide. Its wire is 12-24 AWG. It uses the screw termination method. This product is 100 mm long, 26 mm tall and 12.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    13 settimane
    • Price: $17.66
    1. 50+$17.66

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.