PHOENIX CONTACT1790315Blocchi terminali connettore
Conn Terminal Block F 8 POS 3.5mm Push-In Spring ST Cable Mount 8A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 3.5 | |
| 2 | |
| 8 | |
| Push-In Spring | |
| Straight | |
| 8 | |
| 160V | |
| 5 | |
| -40 | |
| 100 | |
| 4.712 | |
| 21 | |
| 22.65 | |
| 13.25 | |
| Green | |
| Cable Mount |
Need to ensure strong connections between circuits? This 1790315 PCB terminal block from Phoenix Contact will do just that! This F connector has 8 contacts that are plated with tin. It has a straight body orientation. This is a 2-row connector. Its pitch is 3.5 mm. It has a female type gender. It has a maximum voltage rating of 160 V. 1790315 is housed in polyamide. This device has a maximum current rating of 8 A. Its wire is 16-24 AWG. This product is 22.65 mm deep.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

