PHOENIX CONTACT1785942Piastre connettori e prese PCB
Conn Wire to Board HDR 2 POS 5.08mm Solder ST Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 5.08 | |
| Straight | |
| 12 | |
| 320V | |
| 5 | |
| 1.5 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.515 | |
| 12.16 | |
| 10.2 | |
| 19 | |
| Through Hole |
Mount this wire to board 1785942 header connector from Phoenix Contact on a jumper post on your PCB to support physical configuration options. This HDR connector has 2 contacts that are plated with tin. It has a straight body orientation. This is a 1-row connector. Its pitch is 5.08 mm. It has a header type gender. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. 1785942 is housed in green polyamide. It uses the solder termination method. This product is 12.16 mm long, 19 mm tall and 10.2 mm deep.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

