PHOENIX CONTACT1778043Blocchi terminali connettore
Conn Terminal Block F 8 POS 5.08mm Screw RA Panel Mount 12A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Terminal Block | |
| F | |
| 8 | |
| 5.08 | |
| 1 | |
| 8 | |
| Screw | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| 14.164 | |
| 50.65 | |
| 18.2 | |
| 15 | |
| Green | |
| Panel Mount |
This 1778043 PCB terminal block from Phoenix Contact will join multiple circuits by connecting to the bare wire. This F connector has 8 contacts that are plated with tin. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. This device has a maximum current rating of 12 A. 1778043 is housed in polyamide. This product is 50.65 mm long, 15 mm tall and 18.2 mm deep. It uses the screw termination method. Its wire is 12-24 AWG.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

