PHOENIX CONTACT1777590Blocchi terminali connettore
Conn PC Terminal Block 7 POS 6.35mm Solder ST Thru-Hole 41A
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 7 | |
| 6.35 | |
| 1 | |
| 7 | |
| Solder | |
| Straight | |
| 41 | |
| 1000V | |
| 1000000 | |
| -40 | |
| 100 | |
| 22.67 | |
| 15.85 | |
| 32 | |
| Green | |
| Through Hole |
Perfect for troubleshooting this 1777590 PCB terminal block manufactured from Phoenix Contact will help isolate sections of a circuit. This is a 1-row connector. Its pitch is 6.35 mm. It has a straight body orientation. It has a maximum voltage rating of 1000 V. 1777590 is housed in polyamide. This device has a maximum current rating of 41 A. Its wire is 10-24 AWG. This product is 32 mm tall. It uses the solder termination method.
Sistemi di droni più intelligenti: dal progetto al decollo
Scarica la guida e dotati di tutti gli strumenti e strategie intelligenti per progettare i sistemi di droni del futuro: agili, efficienti e modulari.