Volex17720 10 B1Cable Assembly AC Power
Cable Assembly AC Power 2m NEMA 5-15P 3 POS M 18AWG
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| 2 | |
| 18 | |
| NEMA 5-15P | |
| Not Included | |
| M | |
| 3 | |
| Straight | |
| 10 | |
| 125V | |
| Polyvinyl Chloride | |
| Black | |
| 105 | |
| 6.86 |
This device has a maximum current rating of 10 A. This has a Power connector. This product comes packaged in bulk, so the parts will be stored loosely. It has a power cord cable. Its wire is 18 AWG.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.
