PHOENIX CONTACT1757637Piastre connettori e prese PCB

Conn Shrouded Header (4 Sides) HDR 19 POS 5mm Solder RA Thru-Hole

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1757637 header connector from Phoenix Contact. This HDR connector has 19 contacts that are plated with tin. It has a maximum voltage rating of 320 V. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 5 mm. This device has a maximum current rating of 12 A. 1757637 is housed in green polybutylene terephthalate. It uses the solder termination method. This product is 97 mm long, 8.6 mm tall and 12 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    4 settimane
    • Price: $6.464
    1. 10+$6.464
    2. 20+$5.571
    3. 60+$5.308

Progetta dispositivi medici guidati dall'IA

White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.