PHOENIX CONTACT1752298Blocchi terminali connettore
Conn PC Terminal Block 10 POS 5mm Solder Thru-Hole 9A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 10 | |
| 5 | |
| 1 | |
| 9 | |
| Solder | |
| 9 | |
| 320V | |
| 5 | |
| -40 | |
| 105 | |
| Cardboard | |
| 6.5 | |
| 49.1 | |
| 10 | |
| 12.4 | |
| Green | |
| Through Hole |
Say goodbye to wires becoming undone by using this pc terminal block 1752298 PCB terminal block developed by Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This device has a maximum current rating of 9 A. 1752298 is housed in polyamide. This product is 49.1 mm long, 12.4 mm tall and 10 mm deep. Its wire is 16-26 AWG. It uses the solder termination method.
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

