PHOENIX CONTACT1751189Blocchi terminali connettore
Conn PC Terminal Block 4 POS 5.08mm Solder Thru-Hole 9A Cardboard
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| PC Terminal Block | |
| 4 | |
| 5.08 | |
| 1 | |
| 4 | |
| Solder | |
| 9 | |
| 320V | |
| 5 | |
| -40 | |
| 100 | |
| Cardboard | |
| 3.62 | |
| 20.55 | |
| 12 | |
| 12 | |
| Green | |
| Through Hole |
Need to ensure strong connections between circuits? This pc terminal block 1751189 PCB terminal block from Phoenix Contact will do just that! This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. 1751189 is housed in polyamide. This device has a maximum current rating of 9 A. It uses the solder termination method. Its wire is 16-24 AWG. This product is 20.55 mm long, 12 mm tall and 12 mm deep.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.