PHOENIX CONTACT1736098Piastre connettori e prese PCB
Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole Cardboard
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 5 | |
| Right Angle | |
| 12 | |
| 320V | |
| 5 | |
| 1.4 | |
| -40 | |
| 100 | |
| 25 | |
| Cardboard | |
| 1.824 | |
| 10 | |
| 12 | |
| 8.6 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Phoenix Contact's shrouded 1736098 header connector. This HDR connector has 4 contacts that are plated with tin. It has a header type gender. This is a 1-row connector. It has a right angle body orientation. Its pitch is 5 mm. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. This product is 10 mm long, 8.6 mm tall and 12 mm deep. 1736098 is housed in green polybutylene terephthalate.
| EDA / CAD Models |
Progetta dispositivi medici guidati dall'IA
White paper: consigli su progettazione e componenti e approfondimenti IA per soluzioni diagnostiche e terapeutiche più veloci e sicure.

